Samtec FSI-110-03-G-D-E-AD

1mm 2 Standing paste SMD, P=1mm Board-to-Board and Backplane Connector ROHS
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FSI-110-03-G-D-E-AD.

Samtec

Datasheet2 pages8 years ago
Technical Drawing4 pages9 years ago

Sager Electronics

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FSI-110-03-G-D-E-AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, FTMH Series
Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip
HIROSE ELECTRICDF50-20DP-1V(51)
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50-20DP-1V(51)
HIROSE ELECTRICDF50-20DP-1V(52)
CONN HEADER SMD 20POS 1MM / Connector Header Surface Mount 20 position 0.039" (1.00mm)
Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount
Amphenol Communications Solutions91910-21425LF
Conn Mezzanine HDR 25 POS 1mm Solder ST Top Entry SMD CONAN® Tube

Descriptions

Descriptions of Samtec FSI-110-03-G-D-E-AD provided by its distributors.

1mm 2 Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS
SAMTEC FSI-110-03-G-D-E-AD Stacking Board Connector, FSI Series, 20 Contacts, Header, 1 mm, Surface Mount, 2 Rows
Stacking Compression 1mm 2 20pin 3mm 250nm SMD,P=1mm 24.1mm*8.76mm*10.04mm
Connector, Stacking, 20 Position, 1Mm; Mezzanine Connector Type:Header; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount; Contact Material:Beryllium Copper; Product Range:Fsi Series Rohs Compliant: Yes |Samtec, Inc. FSI-110-03-G-D-E-AD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSI11003GDEAD