Samtec FSI-110-03-G-D-AD

Conn One Piece Board Stacker HDR 20 POS 1mm Solder ST Top Entry SMD Tube
$ 3.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FSI-110-03-G-D-AD.

Sager Electronics

Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet1 page5 years ago

Samtec

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-7.32%

CAD Models

Download Samtec FSI-110-03-G-D-AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Mezzanine Conn, Header, 20Pos, 2Row Rohs Compliant: Yes |Samtec, Inc. FSI-110-10-L-D-M-AD .
Pin Header, Wire-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount Straight, Pico-Clasp 501190
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, FTMH Series
Conn Shrouded Header (4 Sides) HDR 20 POS 1mm Solder ST SMD Pico-Clasp™ T/R
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, FTM Series
HIROSE ELECTRICDF50-20DP-1H(51)
Connector Header Surface Mount, Right Angle 20 position 0.039 (1.00mm)"

Descriptions

Descriptions of Samtec FSI-110-03-G-D-AD provided by its distributors.

Conn One Piece Board Stacker HDR 20 POS 1mm Solder ST Top Entry SMD Tube
SAMTEC FSI-110-03-G-D-AD Stacking Board Connector, FSI Series, Header, 1 mm, 20 Contacts, Surface Mount
SMD-20 Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, 1 mm, 2 Rows, 20 Contacts, Beryllium Copper
Mezzanine Connector Type:header; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:surface Mount; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts; Product Range:fsi Series Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSI-110-03-G-D-AD .
  • FSI-110-03-G-D-AD.
  • FSI11003GDAD