
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JRH Electronics | FOLC-140-L2-S-Q-LC | 27 | 1 | 22h | ||||||||
| Powell Europe | FOLC-140-L2-S-Q-LC | 0 | 11h | |||||||||
| Samtec | FOLC-140-L2-S-Q-LC | 0 | 1 | Tube | ||||||||
| Utech Electronics | FOLC-140-L2-S-Q-LC | 0 | Tube | 7h | ||||||||
| Onlinecomponents.com | FOLC-140-L2-S-Q-LC | 0 | 1 | Bulk |
Download datasheets and manufacturer documentation for Samtec FOLC-140-L2-S-Q-LC.
Download Samtec FOLC-140-L2-S-Q-LC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Samtec FOLC-140-L2-S-Q-LC provided by its distributors.
Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names: