Samtec FLE-113-01-G-DV-A

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FLE-113-01-G-DV-A.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet1 page5 years ago

Samtec

JRH Electronics

Toby Electronics

Arrow Electronics

Inventory History

3 month trend:
-47.19%

CAD Models

Download Samtec FLE-113-01-G-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, CLP
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch

Descriptions

Descriptions of Samtec FLE-113-01-G-DV-A provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount
"Cost Effective Surface Mount Socket
Conn Socket Strip SKT 26 POS 1.27mm Solder ST SMD Tube
.050 Tiger Beam Cost-effective Single Be
CONNECTOR, RCPT, 26POS, 2ROW, 1.27MM
Connector, Rcpt, 26Pos, 2Row, 1.27Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Connector Mounting:Surface Mount; Product Range:Fle Series; Gender:Receptaclerohs Compliant: Yes |Samtec, Inc. FLE-113-01-G-DV-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLE113-01-G-DV-A
  • FLE11301GDVA