Samtec FJH-40-D-02.00-4

FFC / FPC Cable, 40 Core, 0.5 mm, Same Sided Contacts, 2 ", 0.051 m"
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FJH-40-D-02.00-4.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Newark

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-50.17%

CAD Models

Download Samtec FJH-40-D-02.00-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec FJH-40-D-02.00-4 provided by its distributors.

FFC / FPC Cable, 40 Core, 0.5 mm, Same Sided Contacts, 2 ", 0.051 m"
FFC Jumper Cable 40Conductors 0.05m Tin Plated Copper 60VAC 2.5A
Flat Flexible Cable Jumper Rohs Compliant: Yes |Samtec, Inc. FJH-40-D-02.00-4
Cable Assembly 0.05m 0.5mm 40 to 40 POS FFC to FFC Bulk
CABLE ASSEMBLY, FFC -FFC, 40 CORE, 51MM; No. of Cores: 40Core; Pitch Spacing: 0.5mm; Contact Orientation: Same Sided Contacts; Cable Length - Imperial: 0.167ft; Cable Length - Metric: 0.051m; Jacket Colour: -; Product Range: FJ

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FJH40D02004