Samtec FHP-05-01-T-S

PCB Receptacle, Power Terminal, Board-to-Board, 3.97 mm, 1 Rows, 5 Contacts, Through Hole Mount
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FHP-05-01-T-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-9.56%

CAD Models

Download Samtec FHP-05-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip RCP 5 POS 3.96mm Solder RA Thru-Hole KK® Tray
KK 396 PC Board Connector, Right-Angle, Nylon Connector, 5.00µm Tin (Sn), 5 Circuits
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 5 Circuits
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket
PCB Receptacle, Power Terminal, Board-to-Board, 3.97 mm, 1 Rows, 6 Contacts, Through Hole Mount
TE Connectivity3-640427-5
Conn IDC Connector F 5Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of Samtec FHP-05-01-T-S provided by its distributors.

PCB Receptacle, Power Terminal, Board-to-Board, 3.97 mm, 1 Rows, 5 Contacts, Through Hole Mount
3.96mm Single Row Tin -55鈩儈+105鈩 5P Direct Insert 8.89mm Plugin,P=3.96mm Female Headers ROHS
Conn Socket Strip SKT 5 POS 3.96mm Solder ST Top Entry Thru-Hole Tube
".156"" Power Eye Socket Strip"
SOCKET, 3.96MM, VERTICAL THT, 5WAY;
Socket, 3.96Mm, Vertical Through-Hole, 5 Position; Connector Systems:Board-To-Board; Pitch Spacing:3.97Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Connector Mounting:Through Hole Mount; Product Range:Fhp Series Rohs Compliant: Yes |Samtec, Inc. FHP-05-01-T-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FHP0501TS