Samtec FFTP-13-D-18.00-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 26 Positions, 18 , 457.2 mm, 1.27 mm
$ 15.966
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFTP-13-D-18.00-01-N.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet1 page5 years ago

Samtec

element14 APAC

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+95.88%

CAD Models

Download Samtec FFTP-13-D-18.00-01-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec FFTP-13-D-18.00-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 26 Positions, 18 , 457.2 mm, 1.27 mm
"Low profile twisted pair ribbon cable assembly
Cable Assembly 0.457m 30AWG 0.635mm 26 to 26 POS IDC Connector to IDC Connector F-F TIGER EYE™ Layer
Twisted Pair IDC 1.27mm .050"" Pitch
.050 X .050 C/L TWISTED PAIR FEM
LEAD, 1.27MM, IDC, 18IN, 26WAY;
Cable Assembly, Twisted Pair Idc, 26 Conductor, 18"; Connector Type A:Idc Receptacle; Connector Type B:Idc Receptacle; No. Of Positions:26Positions; Cable Length - Imperial:18"; Cable Length - Metric:457Mm; Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec, Inc. FFTP-13-D-18.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFTP13D180001N