Samtec FFSD-20-D-07.00-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 40 Ways, 7 , 177.8 mm, 1.27 mm, Tiger Eye FFSD
$ 11.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-20-D-07.00-01-N.

Samtec

Datasheet1 page8 years ago

Newark

Sager Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+198%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 12 ", 304.8 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Positions, 2 ", 51 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 12 ", 304.8 mm, 1.27 mm"

Descriptions

Descriptions of Samtec FFSD-20-D-07.00-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 40 Ways, 7 , 177.8 mm, 1.27 mm, Tiger Eye FFSD
Cable Assembly Flat 0.177m 30AWG 40 POS IDC Connector to 40 POS IDC Connector F-F IDT-IDT Bulk
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Cable Assembly, Idc, 40 Conductor, 7", Grey; Connector Type A:Idc Receptacle; Connector Type B:Idc Receptacle; No. Of Positions:40Positions; Cable Length - Imperial:7"; Cable Length - Metric:178Mm; Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec, Inc. FFSD20D-07.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD20D-07.00-01-N
  • FFSD20D070001N