Samtec FFSD-17-D-03.50-01-N-R

Ribbon Cable, IDC Receptacle to IDC Receptacle, 34 Positions, 3.5 , 89 mm, 1.27 mm
$ 7.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-17-D-03.50-01-N-R.

Samtec

Datasheet1 page8 years ago

Newark

Electro Sonic

Farnell

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PanduitFCC-A-C8
Fastener, Low Profile, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm
PanduitFCM1-A-C14
Panduit FCM1-A-C14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 100Pc
PanduitFCC-A-D8
Fastener, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm, 27.7 mm
TE Connectivity1483353-1
Cable Assembly 0.1m 28AWG 10 to 10 POS Wire to Board to Wire to Board M-M
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts Type A 152.00mm Cable Length Tin Sn Plati
Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Positions, 2 ", 51 mm, 1.27 mm"

Descriptions

Descriptions of Samtec FFSD-17-D-03.50-01-N-R provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 34 Positions, 3.5 , 89 mm, 1.27 mm
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Cable Assembly, Idc, 34 Conductor, 3.5", Grey; Connector Type A:Idc Receptacle; Connector Type B:Idc Receptacle; No. Of Positions:34Positions; Cable Length - Imperial:3.5"; Cable Length - Metric:89Mm; Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec, Inc. FFSD-17-D-03.50-01-N-R

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD17D035001NR