Samtec FFSD-13-D-12.00-01-N

Cable Assembly Flat 0.304m 30AWG 26 POS IDC Connector to 26 POS IDC Connector F-F IDT-IDT Bulk
$ 7.04
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-13-D-12.00-01-N.

Newark

Datasheet1 page8 years ago
Datasheet1 page13 years ago

Samtec

Sager Electronics

TME

Farnell

Inventory History

3 month trend:
-2.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1483353-1
Cable Assembly 0.1m 28AWG 10 to 10 POS Wire to Board to Wire to Board M-M
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 12 ", 304.8 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 12 ", 304.8 mm, 1.27 mm"
Cable Assembly Flat 0.05m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk
TE Connectivity1483352-1
Cable Assembly 0.1m 28AWG 8 to 8 POS Wire to Board to Wire to Board M-M
TE Connectivity1483351-1
Cable Assembly 0.1m 28AWG 6 to 6 POS Wire to Board to Wire to Board M-M

Descriptions

Descriptions of Samtec FFSD-13-D-12.00-01-N provided by its distributors.

Cable Assembly Flat 0.304m 30AWG 26 POS IDC Connector to 26 POS IDC Connector F-F IDT-IDT Bulk
Ribbon Cable, IDC Receptacle to IDC Receptacle, 26 Positions, 1 ft, 305 mm, 1.27 mm
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
CABLE ASSY, 26P IDC RCPT-RCPT, 305MM; Connector to Connector: IDC Receptacle to IDC Receptacle; No. of Positions: 26Ways; Cable Length - Imperial: 12"; Cable Length - Metric: 305mm; Connector Pitch: 1.27mm; Cable Pitch: 0.635m
Cable Assembly, Idc, 26 Conductor, 12", Grey; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:26Positions; Cable Length - Imperial:1Ft; Cable Length - Metric:305Mm; Connector Pitch:1.27Mm; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. FFSD-13-D-12.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD-13-D-12.00-01-N .
  • FFSD13D120001N