Samtec FFSD-13-D-04.00-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 26 Positions, 4 ", 102 mm, 1.27 mm"
$ 7.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-13-D-04.00-01-N.

Master Electronics

Datasheet1 page8 years ago

Newark

Electro Sonic

TME

Farnell

Inventory History

3 month trend:
+28.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 12 ", 304.8 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Positions, 2 ", 51 mm, 1.27 mm"
Cable Assembly Flat 0.203m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk
TE Connectivity1-57013-5
TE Connectivity 1-57013-5 Ribbon & Flat Cable Madison Spec 100-4136 Rev. 3

Descriptions

Descriptions of Samtec FFSD-13-D-04.00-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 26 Positions, 4 ", 102 mm, 1.27 mm"
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
CABLE ASSY, IDC RCPT-RCPT, 26P, 101.6MM; Connector to Connector: IDC Receptacle to IDC Receptacle; No. of Positions: 26Ways; Cable Length - Imperial: 4"; Cable Length - Metric: 101.6mm; Connector Pitch: 1.27mm; Cable Pitch: 0.
Cable Assembly, Idc, Ribbon, 26 Position, 4", Grey; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:26Positions; Cable Length - Imperial:4"; Cable Length - Metric:102Mm; Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec, Inc. FFSD-13-D-04.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD-13-D-04.00-01- N
  • FFSD-13-D-04.00-01-N.
  • FFSD13D040001N