Samtec FFSD-12-D-08.00-01-N

".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
$ 6.839
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-12-D-08.00-01-N.

Samtec

Datasheet1 page8 years ago

Farnell

Electro Sonic

TME

Newark

Inventory History

3 month trend:
-5.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity1483353-1
Cable Assembly 0.1m 28AWG 10 to 10 POS Wire to Board to Wire to Board M-M
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 12 ", 304.8 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Positions, 2 ", 51 mm, 1.27 mm"

Descriptions

Descriptions of Samtec FFSD-12-D-08.00-01-N provided by its distributors.

".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Cable Assembly 0.203m 30AWG 1.27mm 24 to 24 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
Ribbon Cable, 24 Positions, 8 ", 203 mm, 1.27 mm"
SAMTEC FFSD-12-D-08.00-01-N LEAD, 1.27MM, IDC, 8IN, 24WAY
Tiger Eye Flat IDC Socket 1.27mm
.050 X .050 C.L. FEMALE IDC ASSE
Connector To Connector:idc Receptacle To Idc Receptacle; No. Of Positions:24Positions; Cable Length - Imperial:8"; Cable Length - Metric:203.2Mm; Connector Pitch:1.27Mm; Product Range:tiger Eye Ffsd Series; Cable Pitch:0.635Mm Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD-12-D-08.00-01-N.