Samtec FFSD-08-D-20.00-01-N

".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
$ 7.891
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-08-D-20.00-01-N.

Newark

Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet3 pages14 years ago

Samtec

Electro Sonic

TME

Farnell

Inventory History

3 month trend:
-22.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
TE Connectivity1483353-1
Cable Assembly 0.1m 28AWG 10 to 10 POS Wire to Board to Wire to Board M-M
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 12 ", 304.8 mm, 1.27 mm"
Cable Assembly Flat 0.203m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk

Descriptions

Descriptions of Samtec FFSD-08-D-20.00-01-N provided by its distributors.

".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Grey Connector IDC Gold Bulk Rectangular Cable Assembly 508mm
Cable Assembly 0.5m 30AWG 0.635mm 16 to 16 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
Ribbon Cable, 16 Positions, 20 ", 508 mm, 1.27 mm"
Cable Assembly, 16 Conductor(s), 30AWG, Flat Cable
050" IDC Ribbon Cable Assy,Socket 16 P
RS APAC
Tiger Eye Flat IDC Socket 1.27mm
SAMTEC, INC FFSD-08-D-20.00-01-N
.050 X .050 C.L. FEMALE IDC ASSY
Cable Assembly, Idc, 16 Conductor, 20", Grey; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:16Positions; Cable Length - Imperial:20"; Cable Length - Metric:508Mm; Connector Pitch:1.27Mm; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. FFSD-08-D-20.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD-08-D-20.00-01-N .
  • FFSD08D200001N