Samtec FFSD-05-S-17.00-01-N

Ribbon Cable, IDC Receptacle to Free End, 10 Positions, 17 ", 432 mm, 1.27 mm"
$ 4.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-05-S-17.00-01-N.

Samtec

Datasheet1 page8 years ago

Newark

Electro Sonic

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
TE Connectivity1483353-1
Cable Assembly 0.1m 28AWG 10 to 10 POS Wire to Board to Wire to Board M-M
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity1483352-1
Cable Assembly 0.1m 28AWG 8 to 8 POS Wire to Board to Wire to Board M-M
TE Connectivity1483351-1
Cable Assembly 0.1m 28AWG 6 to 6 POS Wire to Board to Wire to Board M-M

Descriptions

Descriptions of Samtec FFSD-05-S-17.00-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to Free End, 10 Positions, 17 ", 432 mm, 1.27 mm"
Cable Assembly 0.43m 30AWG 0.635mm 10 POS IDC Connector F TIGER EYE™ Bulk
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Cable Assembly, Idc-Free End, 10 Conductor, 17", Grey; Connector Type A:Idc Receptacle; Connector Type B:Free End; No. Of Positions:10Positions; Cable Length - Imperial:17"; Cable Length - Metric:432Mm; Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec, Inc. FFSD-05-S-17.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.