Samtec FFSD-05-D-20.00-01-N

Cable Assembly Flat 0.508m 30AWG 10 POS IDC Connector to 10 POS IDC Connector F-F IDT-IDT Bulk
$ 8.211
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-05-D-20.00-01-N.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet1 page5 years ago

Newark

Farnell

TME

Toby Electronics

Inventory History

3 month trend:
+87.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Positions, 2 ", 51 mm, 1.27 mm"
Cable Assembly Flat 0.203m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk
Cable Assembly Flat 0.05m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk

Descriptions

Descriptions of Samtec FFSD-05-D-20.00-01-N provided by its distributors.

Cable Assembly Flat 0.508m 30AWG 10 POS IDC Connector to 10 POS IDC Connector F-F IDT-IDT Bulk
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
RIBBON CABLE, IDC RCPT-RCPT, 10P, 508mm; Connector to Connector:IDC Receptacle Receptacle; No. of Positions:10Ways; Cable Length
Cable Assembly, Idc, 10 Conductor, 20", Grey; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:10Positions; Cable Length - Imperial:20"; Cable Length - Metric:508Mm; Connector Pitch:1.27Mm; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. FFSD-05-D-20.00-01-N
LEAD, 1.27MM, IDC, 20IN, 10WAY; No. of Positions:10Ways; Cable Length - Imperial:20"; Cable Length - Metric:508mm; Connector Pitch:1.27mm; Cable Pitch:0.635mm; Product Range:Tiger Eye FFSD Series; SVHC:No SVHC (15-Jan-2018); Cable Assembly Type:Picoflex, Ribbon; Connector Type:IDC / IDT; Connector Type A:IDC Receptacle; Connector Type B:IDC Receptacle; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Contact Termination:IDC / IDT; Gender:Receptacle; Jacket Colour:Grey; No. of Contacts:10Contacts; No. of Cores:10Core; No. of Rows:2Rows; Pitch Spacing:1.27mm; Row Pitch:1.27mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD-05-D-20.00-01-N .
  • FFSD-05-D20.00-01-N
  • FFSD05D200001N