Samtec FFSD-05-D-04.50-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 4.5 , 114 mm, 1.27 mm
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-05-D-04.50-01-N.

Samtec

Datasheet1 page8 years ago

Farnell

Electro Sonic

TME

Newark

Inventory History

3 month trend:
-13.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
TE Connectivity1483353-1
Cable Assembly 0.1m 28AWG 10 to 10 POS Wire to Board to Wire to Board M-M
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity1483352-1
Cable Assembly 0.1m 28AWG 8 to 8 POS Wire to Board to Wire to Board M-M
Ribbon Cable, IDC Receptacle to Free End, 10 Positions, 6 ", 152 mm, 1.27 mm"

Descriptions

Descriptions of Samtec FFSD-05-D-04.50-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 4.5 , 114 mm, 1.27 mm
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Cable Assembly, Idc, 10 Conductor, 4.5", Grey; Connector Type A:Idc Receptacle; Connector Type B:Idc Receptacle; No. Of Positions:10Positions; Cable Length - Imperial:4.5"; Cable Length - Metric:114Mm; Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec, Inc. FFSD-05-D-04.50-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD-05-D-04.50-01-N.
  • FFSD05D045001N