Samtec FFSD-05-D-02.00-01-N-R

".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
$ 5.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-05-D-02.00-01-N-R.

Samtec

Datasheet1 page8 years ago

Newark

Electro Sonic

TME

Farnell

Inventory History

3 month trend:
+51.22%

CAD Models

Download Samtec FFSD-05-D-02.00-01-N-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
TE Connectivity1483353-1
Cable Assembly 0.1m 28AWG 10 to 10 POS Wire to Board to Wire to Board M-M
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity1483352-1
Cable Assembly 0.1m 28AWG 8 to 8 POS Wire to Board to Wire to Board M-M
Ribbon Cable, IDC Receptacle to Free End, 10 Positions, 6 ", 152 mm, 1.27 mm"

Descriptions

Descriptions of Samtec FFSD-05-D-02.00-01-N-R provided by its distributors.

".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
CABLE ASSY, IDC RCPT-RCPT, 10P, 50.8MM; Connector to Connector: IDC Receptacle to IDC Receptacle; No. of Positions: 10Ways; Cable Length - Imperial: 2"; Cable Length - Metric: 50.8mm; Connector Pitch: 1.27mm; Cable Pitch: 0.63
Cable Assembly, Idc, 10 Conductor, 2", Grey; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:10Positions; Cable Length - Imperial:2"; Cable Length - Metric:51Mm; Connector Pitch:1.27Mm; Cable Pitch:0.635Mm Rohs Compliant: Yes |Samtec, Inc. FFSD-05-D-02.00-01-N-R

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD-05-D-02.00-01-N-R.
  • FFSD05D020001NR