Samtec FCF8-10-01-L-16.00-S

RF / Coaxial Cable Assembly, Micro High Speed Plug to Micro High Speed Plug, 50 ohm, 16 ""
$ 22.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FCF8-10-01-L-16.00-S.

Samtec

Technical Drawing2 pages7 years ago
Datasheet1 page7 years ago

Newark

JRH Electronics

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec FCF8-10-01-L-16.00-S provided by its distributors.

RF / Coaxial Cable Assembly, Micro High Speed Plug to Micro High Speed Plug, 50 ohm, 16 ""
"0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly"
Connector Type A:micro High Speed 10 Position Plug; Connector Type B:micro High Speed 10 Position Plug; Coaxial Cable Type:-; Impedance:50Ohm; Cable Length - Imperial:16"; Cable Length - Metric:406.4Mm; Jacket Color:- Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCF8-10-01-L-16.00-S.