Samtec EW-09-20-G-D-500

Headers & Wire Housings Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EW-09-20-G-D-500.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity280509-2
Conn Shrouded Header (3 Sides) HDR 18 POS 2.54mm Solder ST Thru-Hole Box
Stacking Board Connector, ZW Series, 18 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Amphenol Communications Solutions77313-101-18LF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Amphenol Communications Solutions77313-818-18LF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67996-118HLF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole BERGSTIK® Bulk
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Samtec EW-09-20-G-D-500 provided by its distributors.

Headers & Wire Housings Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch
Stacking Board Connector, EW Series, 18 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Conn Board Stacker HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Header, 18 Contacts, 2 Rows, Through Hole, 2.54 Mm; Product Range:Ew Series; No. Of Contacts:18Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. EW-09-20-G-D-500

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EW0920GD500