Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESQ-116-33-L-D

Elevated Socket,Push-Pull 2.54mm 2 32pin 5.7A 250nm gold Black Through hole mounting
$ 3.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-116-33-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-11.58%

CAD Models

Download Samtec ESQ-116-33-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.945
$ 2.554
$ 2.554
Stock
854
1,020
1,020
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount
Elevated Socket,Push-Pull 2.54mm 2 32pin 5.7A 250nm gold Black Through hole mounting
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount
TE Connectivity1-215309-6
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole
Amphenol Communications Solutions87606-316LF
Conn Socket Strip RCP 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-215307-6
Btb Connector, Rcpt, 24Pos, 2Row, Tht; |Te Connectivity Amp 1-215307-6

Descriptions

Descriptions of Samtec ESQ-116-33-L-D provided by its distributors.

Elevated Socket,Push-Pull 2.54mm 2 32pin 5.7A 250nm gold Black Through hole mounting
SAMTEC ESQ-116-33-L-D Board-To-Board Connector, Vertical, ESQ Series, Through Hole, Receptacle, 32 Contacts, 2.54 mm
Conn Elevated Socket SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
SOCKET, 2.54MM, VERTICAL THT, 32WAY;
ELEVATED SOCKET STRIPS 2.54MM PITCH
CONN SOCKET 32POS 0.1 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.