Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESQ-116-33-T-D

Board Stackers & Spacers, Socket Strip, 16.13 mm, 32 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
$ 2.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-116-33-T-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

Newark

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-29.04%

CAD Models

Download Samtec ESQ-116-33-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.554
$ 3.945
$ 3.945
Stock
1,084
854
854
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Samtec 2.54mmpitch32pDouble row female socket, ESQseries, vertical, Through hole mounting
ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 2.29mm Contact, 11.05mm Profile (12)
Board Stackers & Spacers, Socket Strip, 2.54 mm, 32 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
TE Connectivity1-215307-6
Btb Connector, Rcpt, 24Pos, 2Row, Tht; |Te Connectivity Amp 1-215307-6
HIROSE ELECTRICDF11-32DS-2DSA(05)
Conn DIP Socket Strip RCP 32 POS 2mm Solder ST Thru-Hole Tray
TE Connectivity1-215309-6
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of Samtec ESQ-116-33-T-D provided by its distributors.

Board Stackers & Spacers, Socket Strip, 16.13 mm, 32 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
Conn, Rcpt, 32Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec ESQ-116-33-T-D .
Conn Elevated Socket SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
SAMTEC ESQ-116-33-T-D Board-To-Board Connector, Vertical, ESQ Series, Through Hole, Receptacle, 32 Contacts, 2.54 mm
Elevated Socket,Push-Pull 2.54mm 2 32pin 5.7A tin Black Through hole mounting 40.5mm(Length)*4.95mm(height)
Connector, RCPT, 32POS, 2ROW, 2.54MM;
ELEVATED SOCKET, 32P, 2ROW, 2.54MM, THT;
ELEVATED SOCKET STRIPS 2.54MM PITCH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQ-116-33-T-D .