What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec ESQ-116-13-L-D

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount

$ 3.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-116-13-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

Electro Sonic

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-16.25%

CAD Models

Download Samtec ESQ-116-13-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Stackers & Spacers, Socket Strip, 2.54 mm, 32 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
Elevated Socket,Push-Pull 2.54mm 2 32pin 5.7A 250nm gold Black Through hole mounting
Elevated Socket,Push-Pull 2.54mm 2 32pin 5.7A 250nm gold Black Through hole mounting
TE Connectivity1-215309-6
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole
Amphenol Communications Solutions87606-316LF
Conn Socket Strip RCP 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-215307-6
Btb Connector, Rcpt, 24Pos, 2Row, Tht; |Amp Te Connectivity 1-215307-6

Descriptions

Descriptions of Samtec ESQ-116-13-L-D provided by its distributors.

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount
Conn Elevated Socket SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Elevated Socket,Push-Pull 2.54mm 2 32pin 5.7A 250nm
SOCKET, 2.54mm, VERTICAL THT, 32WAY;
ELEVATED SOCKET STRIPS 2.54MM PITCH
CONN SOCKET 32POS 0.1 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.