Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESQ-105-33-G-D

ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 2.29mm Contact. 16.13mm Profile (33)
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-105-33-G-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

Electro Sonic

Sager Electronics

Newark

Farnell

Inventory History

3 month trend:
-10.48%

CAD Models

Download Samtec ESQ-105-33-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 1.58
$ 1.58
Stock
3,593
22,408
22,408
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-534206-5
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity215307-5
TE Connectivity 215307-5 Board Connector 5 Contacts 2 Rows Female Straight
ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip ,12.19mm Contact. 11.05mm Profile (14)
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, ESQ Series
TE Connectivity215309-5
Rectangular Power Connector, Vertical, 5 Contacts, PCB Mount, Solder, 2.54 mm, Receptacle

Descriptions

Descriptions of Samtec ESQ-105-33-G-D provided by its distributors.

ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 2.29mm Contact. 16.13mm Profile (33)
Samtec ESQ Series 2.54mm Pitch 10-Pin Dual Row Header, High Profile, Right Angle, TH
Board Stackers & Spacers, Socket Strip, 16.13 mm, 10 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
Conn Elevated Socket SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn, Rcpt, 10Pos, 2Row, 2.54Mm; |Samtec, Inc. ESQ-105-33-G-D .
SAMTEC ESQ-105-33-G-D Board-To-Board Connector, Vertical, ESQ Series, 10 Contacts, Receptacle, 2.54 mm, Through Hole
ELEVATED SOCKET, 10P, 2ROW, 2.54MM, THT;
ELEVATED SOCKET STRIPS 2.54MM PITCH
CONN SOCKET 10POS 0.1 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQ-105-33-G-D .
  • ESQ10533GD