Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESQ-105-14-G-D

ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip , 12.19mm Contact. 11.05mm Profile (14)
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-105-14-G-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

element14 APAC

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+35.87%

CAD Models

Download Samtec ESQ-105-14-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity5-534206-5
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity215307-5
TE Connectivity 215307-5 Board Connector 5 Contacts 2 Rows Female Straight
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount
TE Connectivity215309-5
Rectangular Power Connector, Vertical, 5 Contacts, PCB Mount, Solder, 2.54 mm, Receptacle
POLARIZED BOARDMOUNT SOCKET, .100 X .100 CENTERBUMP POLARIZATION WITH STRAIGHT SOLDER TAILS
SSW - Samtec 2.54mm Dual Row Straight Socket Strip, 8.5mm Profile (mcv)(TO22)

Descriptions

Descriptions of Samtec ESQ-105-14-G-D provided by its distributors.

ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip ,12.19mm Contact. 11.05mm Profile (14)
2.54mm 2.54mm Double Row 5.7A Gold 10P -55鈩儈+125鈩 550V Phosphor Bronze 11.05mm Square Hole Plugin,P=2.54mm Female Headers ROHS
RECEPTACLE, 2.54MM, ELEVATED, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: ESQ Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQ-105-14-G-D.
  • ESQ10514GD