TE Connectivity 215309-5

Rectangular Power Connector, Vertical, 5 Contacts, PCB Mount, Solder, 2.54 mm, Receptacle
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215309-5.

JRH Electronics

Datasheet5 pages2 years ago

Future Electronics

Burklin Elektronik

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+79.94%

CAD Models

Download TE Connectivity 215309-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity215307-5
TE Connectivity 215307-5 Board Connector 5 Contacts 2 Rows Female Straight
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
Samtec 2.54mm Pitch 10-Pin Dual Row Receptacle Board-to-Board SLW Series Right Angle TH
Samtec 2.54mmpitch10pDouble row female Board to Board, SSWseries, Straight, Through-hole
Amphenol Communications Solutions87606-405LF
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Dubox® Tube
TE Connectivity215307-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 215309-5 provided by its distributors.

Rectangular Power Connector, Vertical, 5 Contacts, PCB Mount, Solder, 2.54 mm, Receptacle
BTB CONN, RCPT, 5POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact P; Available until stocks are exhausted
2X5P HV100 REC CON. TE, 8.5MM PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 5 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 215309-5 | Internal Number: 215309-5 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215309-5 .
  • 215309-5.