Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESQ-105-12-S-D

Samtec 2.54mmpitch10pDouble row female socket, ESQseries, vertical, Through hole mounting
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-105-12-S-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

Toby Electronics

Sager Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-32.30%

CAD Models

Download Samtec ESQ-105-12-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.353
Stock
1,898
6,107
Authorized Distributors
6
6
Gender
-
Receptacle
Pitch
2.54 mm
2.54 mm
Number of Positions
10
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polyester
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
CES - Samtec 2.54mm Closed Entry Low Profile Dual Row Socket Strip, 4.57mm Profile
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Samtec 2.54mm Pitch 10-Pin Dual Row Receptacle Board-to-Board ESW Series Right Angle TH
Amphenol Communications Solutions66506-001LF
Conn Shrouded Header (2 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol Communications Solutions52601-S10-4LF
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Samtec ESQ-105-12-S-D provided by its distributors.

Samtec 2.54mmpitch10pDouble row female socket, ESQseries, vertical, Through hole mounting
ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 2.29mm Contact, 11.05mm Profile (12)
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount
Conn Elevated Socket SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Connector, Rcpt, 10Pos, 2Row, 2.54Mm; |Samtec, Inc. ESQ-105-12-S-D
PC / 104 Connectors ESQ-105-12-S-D
ELEVATED SOCKET STRIPS 2.54MM PITCH
CONN SOCKET 10POS 0.1 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQ10512SD