Samtec CES-105-01-S-D

CES - Samtec 2.54mm Closed Entry Low Profile Dual Row Socket Strip, 4.57mm Profile
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-105-01-S-D.

element14 APAC

Datasheet1 page9 years ago

Electro Sonic

Toby Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.54%

CAD Models

Download Samtec CES-105-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 0.58
$ 0.58
Stock
11,323
4,922
4,922
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Samtec 2.54mm Pitch 10-Pin Dual Row Receptacle Board-to-Board ESW Series Right Angle TH
Socket, TH, 10-Pin 2.54mm Elevated Push-Pull 5.2A Gold-Plated Black 13.21mm × 4.95mm
Amphenol Communications Solutions66506-001LF
Conn Shrouded Header (2 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol Communications Solutions52601-S10-4LF
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Samtec CES-105-01-S-D provided by its distributors.

CES - Samtec 2.54mm Closed Entry Low Profile Dual Row Socket Strip, 4.57mm Profile
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Solder, CES Series, Phosphor Bronze
Samtec 2.54mmpitch10pDouble row female Board to Board, CESseries, right angle, Through hole mounting
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PCB RCPT, 10POS, 2ROW, 2.54mm, THT;
CONN RCPT 10POS .100 DUAL GOLD
Connector, Rcpt, 10Pos, 2Rows, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Through Hole Mount; Product Range:Ces Series; Gender:Receptacle Rohs Compliant: Yes |Samtec CES-105-01-S-D.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES-105-01-S-D.
  • CES10501SD