Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESQ-105-12-L-D

ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 2.29mm Contact, 11.05mm Profile (12)

$ 1.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-105-12-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-19.53%

CAD Models

Download Samtec ESQ-105-12-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.353
$ 1.82
Stock
6,107
3,761
Authorized Distributors
6
6
Gender
Receptacle
-
Pitch
2.54 mm
2.54 mm
Number of Positions
-
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity215307-5
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity6-5535512-4
Board-Board Connector Receptacle, 10 Pos; |Te Connectivity Amp 6-5535512-4.
SSW - Samtec 2.54mm Dual Row Straight Socket Strip, 8.5mm Profile (mcv)(TO22)
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount
Amphenol Communications Solutions71600-010LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of Samtec ESQ-105-12-L-D provided by its distributors.

ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 2.29mm Contact, 11.05mm Profile (12)
SAMTEC ESQ-105-12-L-D Board-To-Board Connector, Vertical, ESQ Series, Through Hole, Receptacle, 10 Contacts, 2.54 mm
Conn Elevated Socket SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Connector, Rcpt, 10Pos, 2Row, 2.54Mm; |Samtec, Inc. ESQ-105-12-L-D
PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch
Samtec 2.54mmpitch10pDouble row female Heightened female header, ESQseries, right angle, Through hole mounting
CONN SOCKET 10POS 0.1 GOLD PCB
CONNECTOR, RCPT, 10POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: ESQ Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQ-105-12-L-D.
  • ESQ10512LD