Molex 90151-2210

Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
$ 3.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90151-2210.

IHS

Datasheet6 pages7 years ago

Molex

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+2.23%

CAD Models

Download Molex 90151-2210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.624
$ 1.965
$ 1.965
Stock
211,499
160,292
160,292
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
Samtec 2.54mm Pitch 10-Pin Dual Row Receptacle Board-to-Board ESW Series Right Angle TH
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount
Amphenol Communications Solutions66506-001LF
Conn Shrouded Header (2 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol Communications Solutions52601-S10-4LF
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol Communications Solutions66953-005
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Molex 90151-2210 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
PCB Receptacle, 10 Contacts, 2 Rows, 2.54mm, Gold, 3A, THT, Straight, Phosphor Bronze, Solder
C-Grid Through Hole PCB Receptacle, Straight, 10 Contacts, 2 Rows, 2.54mm Pitch
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid Tube
Pin and Socket Header PCB - Vertical 10P
Push-Pull Receptacle, 2.54mm Pitch, 2 Pos, 10-Pin, 3A, Gold Plated, Black, TH, 12.7mm × 5.08mm × 5.08mm
C-Grid III PCB Receptacle, 2.54mm Pitch, Dual Row, Vertical, 10 Circuits, 0.38µm Gold (Au) Plating, Straight PCB Pins
Cross Referenced to MOLEX - Part MOL90151-2210
Headers&Wire Housings C-GRID PCB CONNECTOR
C-GRID PCB CONN DR VT AU-E 10CKT
CONN, RCPT, 10POS, 2ROW, 2.54MM, TH;
CONN, RCPT, 10POS, 2ROW, 2.54MM, TH; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:C-Grid 90151 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901512210
  • 901512210