3M 2510-6002UG

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 2510-6002UG.

IHS

Datasheet5 pages10 years ago

Farnell

Newark

Verical

Jameco (USA)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity215307-5
TE Connectivity 215307-5 Board Connector 5 Contacts 2 Rows Female Straight
TE Connectivity6-5535512-4
Board-Board Connector Receptacle, 10 Pos; |Te Connectivity Amp 6-5535512-4.
SSW - Samtec 2.54mm Dual Row Straight Socket Strip, 8.5mm Profile (mcv)(TO22)
Amphenol Communications Solutions71600-010LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions76342-305LF
Amphenol ICC 76342-305LF DUBOX Connector Female Shrouded 10P .76 Gold
TE Connectivity215309-5
Rectangular Power Connector, Vertical, 5 Contacts, PCB Mount, Solder, 2.54 mm, Receptacle

Descriptions

Descriptions of 3M 2510-6002UG provided by its distributors.

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Box
80610565048 2510-6002-Ug=10/Hdr/Bx/Lp/Str/.112"/15Avg/60:40 Rohs Compliant: No
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator
WIRE-TO-BOARD CONNECTOR, RECEPTACLE, 10
7010395610 80001416843 10/BLKHDR/BX/LP/STR/.112/15AV
WIRE-TO-BOARD CONNECTOR, RECEPTACLE, 10; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: 2500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; Colour: Grey; Contact Resistance: 20mohm; Current Rating: 1A; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; No. of Mating Cycles: 100; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; PCB Hole Diameter: 0.89mm; Voltage Rating VAC: 350V; Working Voltage: 350V

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-6002 UG
  • 2510-6002-UG
  • 2510-6002UG.
  • 80001416843