
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Europe | ERM8-075-01-L-D-RA-L-TR | 74 | 12h | |||||||||
| Avnet | ERM8-075-01-L-D-RA-L-TR | 870 | 200 | 15h | ||||||||
| Newark | ERM8-075-01-L-D-RA-L-TR | 1 | 1 | Cut Tape | ||||||||
| TME | ERM807501LDRALTR-0 | 151 | 6 | 2h | ||||||||
| Sager Electronics | ERM8-075-01-L-D-RA-L-TR | 470 | 200 | Tape & Reel |
Download datasheets and manufacturer documentation for Samtec ERM8-075-01-L-D-RA-L-TR.
Download Samtec ERM8-075-01-L-D-RA-L-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Samtec ERM8-075-01-L-D-RA-L-TR provided by its distributors.
Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:
Download datasheets and manufacturer documentation for Samtec ERM8-075-01-L-D-RA-L-TR.