
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Europe | ERM8-013-05.0-L-DV-K-TR | 253 | 11h | |||||||||
| Avnet | ERM8-013-05.0-L-DV-K-TR | 325 | 325 | 13h | ||||||||
| TME | ERM801305.0LDVKT-0 | 25 | 17 | 9h | ||||||||
| Sager Electronics | ERM8-013-05.0-L-DV-K-TR | 325 | 325 | Tape & Reel | ||||||||
| Onlinecomponents.com | ERM8-013-05.0-L-DV-K-TR | 275 | 21 | Bulk |
Download datasheets and manufacturer documentation for Samtec ERM8-013-05.0-L-DV-K-TR.
Download Samtec ERM8-013-05.0-L-DV-K-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Samtec ERM8-013-05.0-L-DV-K-TR provided by its distributors.
Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:
Download datasheets and manufacturer documentation for Samtec ERM8-013-05.0-L-DV-K-TR.