Samtec ERF8-075-05.0-S-DV-K-TR

0.8mm 2 150P Standing paste SMD, P=0.8mm Board-to-Board and Backplane Connector ROHS
$ 5.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERF8-075-05.0-S-DV-K-TR.

Master Electronics

Datasheet1 page7 years ago

Samtec

Newark

Electro Sonic

Toby Electronics

Inventory History

3 month trend:
-14.64%

CAD Models

Download Samtec ERF8-075-05.0-S-DV-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Amphenol Communications Solutions61082-181402LF
Conn Fine Pitch Connector RCP 180 POS 0.8mm Solder ST SMD T/R
0.8mm 2 120P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions61082-141402LF
Conn Fine PitchConnector RCP 140 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R
Amphenol Communications Solutions61082-122400LF
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip

Descriptions

Descriptions of Samtec ERF8-075-05.0-S-DV-K-TR provided by its distributors.

0.8mm 2 150P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
"0.80 mm Edge Rate® Rugged High Speed Socket"
Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 150 Contacts, Surface Mount
Conn Micro High Speed Socket Strip SKT 150 POS 0.8mm Solder ST SMD Edge Rate® T/R
Edge Rate® SOCKET STRIP 0.8MM (.0315"")
CONN, STACK, RCPT, 150POS, 2ROW, 0.8MM
Conn, Stacking, Rcpt, 150P, 2Row, 0.8Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:150Contacts; Connector Mounting:Surface Mount; Contact Material:Beryllium Copper; Gender:Receptaclerohs Compliant: Yes |Samtec, Inc. ERF8-075-05.0-S-DV-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF8075050SDVKTR
  • S-ERF8-075-05.0-S-DV-K-TR