Samtec ERF8-075-01-L-D-RA-TR

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
$ 8.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERF8-075-01-L-D-RA-TR.

Samtec

Technical Drawing6 pages8 years ago
Datasheet1 page8 years ago

Newark

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-65.95%

CAD Models

Download Samtec ERF8-075-01-L-D-RA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.8mm 2 120P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions61082-121402LF
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD T/R
Amphenol Communications Solutions61082-121400LF
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 120 Contacts, Surface Mount, Beryllium Copper
Amphenol Communications Solutions61082-161400LF
Board Stacking Connector, 160 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 150 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 180 Contacts, Surface Mount, CLE Series

Descriptions

Descriptions of Samtec ERF8-075-01-L-D-RA-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Conn Micro High Speed Socket Strip SKT 150 POS 0.8mm Solder RA SMD Edge Rate® T/R
Board-To-Board Connector, Erf8-Ra Series, Surface Mount, Receptacle, 150, 0.8 Mm Rohs Compliant: Yes
Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 150 Contacts
The ERF8 is a board-mounted socket desig
RS APAC
0.8mm 2 150P Horizontal attachment SMD,P=0.8mm,Surface Mount锛孯ight Angle Board-to-Board and Backplane Connector ROHS
IC SWITCH SPDT X 1 2.9OHM 8VSSOP
Edge Rate® SOCKET STRIP 0.8MM (.0315"")
CONNECTOR, RCPT, 150POS, 2ROW, 0.8MM
SAMTEC, INC ERF8-075-01-L-D-RA-TR
CONN SOCKET 150POS R/A SMD GOLD
CONNECTOR, RCPT, 150POS, 2ROW, 0.8MM; Pitch Spacing: 0.8mm; No. of Contacts: 150Contacts; Gender: Receptacle; Product Range: ERF8-RA Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Pla

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF8-075-01-L-D-RA-TR.
  • ERF807501LDRATR
  • ERF807501LDRATR.