
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JRH Electronics | ERF8-025-07.0-S-DV-EGP-K-TR | 27 | 1 | 19h | ||||||||
| Samtec | ERF8-025-07.0-S-DV-EGP-K-TR | 0 | 1 | Tape & Reel | ||||||||
| Utech Electronics | ERF8-025-07.0-S-DV-EGP-K-TR | 0 | 1 | 4h | ||||||||
| Newark | ERF8-025-07.0-S-DV-EGP-K-TR | 0 | 1 | Cut Tape | ||||||||
| Avnet | ERF8-025-07.0-S-DV-EGP-K-TR | 0 | 300 | 10h |
Download datasheets and manufacturer documentation for Samtec ERF8-025-07.0-S-DV-EGP-K-TR.
Download Samtec ERF8-025-07.0-S-DV-EGP-K-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
| 3D | Download |
Descriptions of Samtec ERF8-025-07.0-S-DV-EGP-K-TR provided by its distributors.
Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names: