Samtec ERF8-020-07.0-L-DV-TR

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
$ 2.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERF8-020-07.0-L-DV-TR.

Newark

Datasheet1 page8 years ago

Samtec

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-16.13%

CAD Models

Download Samtec ERF8-020-07.0-L-DV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions61082-042400LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD Tube
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, CLE Series
0.8mm 2 40P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Connector Stacking Receptacle 40 Position 0.8mm Stack Height 0.65mm Solder Straight Surface Mount

Descriptions

Descriptions of Samtec ERF8-020-07.0-L-DV-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Straight, Solder, Surface Mount
Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder ST SMD Edge Rate® T/R
Edge Rate® SOCKET STRIP 0.8MM (.0315"")
Mezzanine Conn, Rcpt, 40Pos, 2Row, 0.8Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec, Inc. ERF8-020-07.0-L-DV-TR
SAMTEC, INC ERF8-020-07.0-L-DV-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF8-020-07.0-L-DV-TR.
  • ERF8020070LDVTR