Samtec ERF8-013-05.0-S-DV-TR

0.8mm 2 26P Standing paste SMD, P=0.8mm Board-to-Board and Backplane Connector ROHS
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERF8-013-05.0-S-DV-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing6 pages10 years ago

Electro Sonic

Newark

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+10.66%

CAD Models

Download Samtec ERF8-013-05.0-S-DV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.8mm 2 20P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
0.8mm 2 20P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
0.8mm 2 20P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Conn Stacking Receptacle 20 POS 12mm to 16mm Stack Height 0.635mm Solder ST Surface Mount
Amphenol Communications Solutions91921-31125LF
1mm 2 Standing paste Plugin,P=1mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions91921-31131LF
Board Stacking Connector, 31 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface

Descriptions

Descriptions of Samtec ERF8-013-05.0-S-DV-TR provided by its distributors.

0.8mm 2 26P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
"0.80 mm Edge Rate® Rugged High Speed Socket"
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 26 Contacts, Straight, Solder, Surface Mount
Conn Micro High Speed Socket Strip SKT 26 POS 0.8mm Solder ST SMD T/R
Edge Rate® SOCKET STRIP 0.8MM (.0315"")
SAMTEC, INC ERF8-013-05.0-S-DV-TR
Conn, Stacking, Rcpt, 26P, 2Row, 0.8Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Connector Mounting:Surface Mount; Contact Material:Beryllium Copper; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. ERF8-013-05.0-S-DV-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF8013050SDVTR
  • S-ERF8-013-05.0-S-DV-TR