Samtec ERF8-010-05.0-S-DV-L-K-TR

0.8mm 2 20P Standing paste SMD, P=0.8mm Board-to-Board and Backplane Connector ROHS
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERF8-010-05.0-S-DV-L-K-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing6 pages9 years ago

Newark

Electro Sonic

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-90.41%

CAD Models

Download Samtec ERF8-010-05.0-S-DV-L-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 20 Contacts, Surface Mount, CLE Series
Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Conn Stacking Receptacle 20 POS 12mm to 16mm Stack Height 0.635mm Solder ST Surface Mount
Amphenol Communications Solutions91931-31115LF
1mm 2 Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions91921-31125LF
1mm 2 Standing paste Plugin,P=1mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Samtec ERF8-010-05.0-S-DV-L-K-TR provided by its distributors.

0.8mm 2 20P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
"0.80 mm Edge Rate® Rugged High Speed Socket"
Conn Micro High Speed Socket Strip SKT 20 POS 0.8mm Solder ST SMD Automotive T/R
Mezzanine Connector, 0.8 mm, 2 Rows, 20 Contacts, Beryllium Copper
Connector, STACKING, RCPT, 20P, 2ROW, 0.8mm;
Edge Rate® SOCKET STRIP 0.8MM (.0315"")
SAMTEC, INC ERF8-010-05.0-S-DV-L-K-TR
Mezzanine Connector Type:receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:surface Mount; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts; Gender:receptacle Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF8-010-05.0-S-DV-L-K-TR.
  • ERF8010050SDVLKTR
  • S-ERF8-010-05.0-S-DV-L-K-TR