Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec EHT-125-01-S-D

Conn Ejector Header HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Tube
$ 7.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-125-01-S-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages10 years ago

Electro Sonic

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-3.84%

CAD Models

Download Samtec EHT-125-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.725
$ 4.95
$ 4.95
Stock
14,225
7,302
7,302
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
50
50
50
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole, TMM Series
Stacking Board Connector, TW Series, 50 Contacts, Header, 2 mm, Through Hole, 2 Rows
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 50 Contacts, Through Hole, TMM Series, Unshrouded
Amphenol Communications Solutions98414-G06-50LF
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Amphenol Communications Solutions98414-G06-50ULF
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Pin Header, Dual in Line, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole Straight

Descriptions

Descriptions of Samtec EHT-125-01-S-D provided by its distributors.

Conn Ejector Header HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Tube
2 Tin 2mm -55鈩儈+125鈩 Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
"2.00 mm Shrouded IDC Ejector Header"
Samtec 2.0mmpitch50pDouble row pin header Wire-to-board connector, EHTseries, right angle, Through hole mounting
PCB HEADER, 50POS, 2ROW, 2MM, THT;
CONN HEADER 2MM 50POS T/H GOLD
Wire-Board Connector, Header, 50 Position, 2Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Contact Termination Type:Through Hole; Product Range:Eht Series Rohs Compliant: Yes |Samtec EHT-125-01-S-D.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT-125-01-S-D.
  • EHT-125-01-S-D..
  • EHT-12501SD
  • EHT12501SD