Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMM-125-01-S-D

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 50 Contacts, Through Hole, TMM Series, Unshrouded
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-125-01-S-D.

Samtec

Datasheet1 page8 years ago

Newark

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-37.15%

CAD Models

Download Samtec TMM-125-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
$ 2.31
$ 2.31
Stock
3,625
4,807
4,807
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
50
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, TW Series, 50 Contacts, Header, 2 mm, Through Hole, 2 Rows
Conn Ejector Header HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions98414-G06-50LF
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Amphenol Communications Solutions98414-G06-50ULF
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Amphenol Communications Solutions98414-S06-50ULF
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder ST Thru-Hole Tube
Connector Shrouded Header HDR 50 POS 2mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Samtec TMM-125-01-S-D provided by its distributors.

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 50 Contacts, Through Hole, TMM Series, Unshrouded
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Bulk
50pin 2mm 2 2mm Header,Push-Pull 3.2A 760nm gold Black Through hole mounting 50mm(Length)*3.94mm(width)
2MM LOW PROFILE TERMINAL STRIP (.079"")
PIN HEADER, 50POS, 2ROW, 2MM, THT;
CONN HEADER 50POS DUAL 2MM T/H

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM125-01S-D
  • TMM12501SD