Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-5005042

Pin Header, Dual in Line, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole Straight
$ 12.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-5005042.

IHS

Datasheet1 page6 years ago
Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
-8.30%

CAD Models

Download Harwin M80-5005042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-30
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Connector, Header, 50POS, 2ROW, 2MM
CONN, HEADER, 50POS, 2ROW, 2MM; Available until stocks are exhausted
Pin Header, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole, TMM Series
Amphenol Communications Solutions98414-G06-50LF
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Amphenol Communications Solutions98414-G06-50ULF
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Stacking Board Connector, TW Series, 50 Contacts, Header, 2 mm, Through Hole, 2 Rows

Descriptions

Descriptions of Harwin M80-5005042 provided by its distributors.

Pin Header, Dual in Line, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole Straight
Datamate J-Tek ROHS3Compliant COMMERCIAL UL Connector Header UL94V-0 25mOhm -55C~125C 3A
HARWIN 2.0mmpitch50pDouble row pin header Board to Board, Wire-to-board connector, Datamate J-Tekseries, right angle, Through hole mounting
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Plug
PLUG, VERTICAL, DIL, 50WAY; Pitch Spacing: 2mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: Datamate J-Tek M80-5 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR