Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec EHT-125-01-L-D

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole, EHT
$ 4.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-125-01-L-D.

Farnell

Datasheet1 page9 years ago

Samtec

Sager Electronics

HQonline

Inventory History

3 month trend:
-10.47%

CAD Models

Download Samtec EHT-125-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.95
$ 7.725
$ 7.725
Stock
9,144
14,232
14,232
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
50
50
50
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Pin Header, 50 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT
Pin Header, 50 Contacts, 2 Rows, 2mm, Gold, 2A, Right Angle, Shrouded, Phosphor Bronze, THT RA
Pin Header, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole, TMM Series
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole, MTMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole, MTMM Series

Descriptions

Descriptions of Samtec EHT-125-01-L-D provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole, EHT
Conn Ejector Header HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Tube
"2.00 mm Shrouded IDC Ejector Header"
Samtec 2.0mmpitch50pSingle row pin header Wire-to-board connector, EHTseries, right angle, Through hole mounting
CONNECTOR, HEADER, 50POS, 2ROW, 2MM;
Wire-To-Board/Wire-To-Wire Connector
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.