Samtec EHT-108-01-S-D-SM-LC

16pin 2mm 2 2mm Header, Latch Lock/Eject Hooks 3A 760nm 29.79mm*8.89mm
$ 5.109
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-108-01-S-D-SM-LC.

Electro Sonic

Datasheet1 page8 years ago

Samtec

Sager Electronics

Farnell

Verical

Inventory History

3 month trend:
+40.70%

CAD Models

Download Samtec EHT-108-01-S-D-SM-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, TMM Series
TMM ROHS3Compliant COMMERCIAL 2015 Connector Header -55C~125C 3.2A per Contact 500V 3.94mm
Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole, TMM Series

Descriptions

Descriptions of Samtec EHT-108-01-S-D-SM-LC provided by its distributors.

16pin 2mm 2 2mm Header,Latch Lock/Eject Hooks 3A 760nm 29.79mm*8.89mm
Conn Ejector Header HDR 16 POS 2mm Solder ST Top Entry SMD Tube
"2.00 mm Shrouded IDC Ejector Header"
2 mm Shrouded IDC Header with Ejectors
Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Surface Mount; Product Range:Eht Series; Connector Shroud:Shrouded; Gender:Header Rohs Compliant: Yes |Samtec EHT-108-01-S-D-SM-LC.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT-108-01-S-D-SM-LC.
  • EHT-10801SDSMLC
  • EHT10801SDSMLC