Samtec EHF-113-01-L-D-SM

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, EHF Series
$ 3.668
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHF-113-01-L-D-SM.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages11 years ago

Sager Electronics

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-2.69%

CAD Models

Download Samtec EHF-113-01-L-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, FTS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, SHF Series
Conn Shrouded Header (4 Sides) HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec EHF-113-01-L-D-SM provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, EHF Series
Conn Ejector Header HDR 26 POS 1.27mm Solder ST Top Entry SMD Tube
".050"" Shrouded IDC Header with Ejectors"
EHF - Samtec 1.27mm Shrouded IDC Ejector Header
FILTER UNIT, 80MM - More Details
Header, 1.27Mm, Smd, 2X13 Position; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Contact Termination Type:Surface Mount; Product Range:Ehf Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. EHF-113-01-L-D-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHF-113-01-L-D-SM.
  • EHF11301LDSM