Samtec DWM-48-59-G-D-470

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
$ 10.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec DWM-48-59-G-D-470.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 96 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 96 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 96 Contacts, Through Hole, TMS Series
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 120 Circuits, 3.40mm PC Tail Length
Conn Shrouded Header (4 Sides) HDR 100 POS 1.27mm Solder ST Top Entry Thru-Hole Box
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 100 Circuits, 3.40mm PC Tail Length

Descriptions

Descriptions of Samtec DWM-48-59-G-D-470 provided by its distributors.

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
Conn Board Stacker HDR 96 POS 1.27mm Solder ST Thru-Hole Tube
DOUBLE BODY BOARD SPACERS .050"" X .100
STACKING BOARD CONNECTOR, DWM SE
Header, 96 Contacts, 2 Rows, Through Hole, 1.27 Mm; Product Range:Dwm Series; No. Of Contacts:96Contacts; Gender:Header; Pitch Spacing:1.27Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Material:Phosphor Bronzerohs Compliant: Yes |Samtec, Inc. DWM-48-59-G-D-470

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DWM-4859GD470
  • DWM4859GD470