Samtec DWM-06-51-S-D-200

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
$ 1.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec DWM-06-51-S-D-200.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021111-00012T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole Straight
Amphenol Communications Solutions20021112-00012T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole, FTSH Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole, TMS Series
1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 6+6 contacts"
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Samtec DWM-06-51-S-D-200 provided by its distributors.

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
Stacking Board Connector, DWM Series, 12 Contacts, Header, 1.27 mm, Through Hole, 2 Rows
Header, 12 Contacts, 2 Rows, Through Hole, 1.27 Mm; Product Range:Dwm Series; No. Of Contacts:12Contacts; Gender:Header; Pitch Spacing:1.27Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Material:Phosphor Bronzerohs Compliant: Yes |Samtec, Inc. DWM-06-51-S-D-200

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.