Samtec DW-16-12-G-D-700

Board Stackers & Spacers, Pin Header, 17.78 mm, 32 Contacts, Solder, 2 Rows, 2.54 mm, DW Series
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec DW-16-12-G-D-700.

Newark

Datasheet1 page8 years ago
Datasheet1 page8 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec DW-16-12-G-D-700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole, TSW Series
TE Connectivity966658-2
CONN HEADER VERT 32POS 2.54MM / Connector Header Through Hole 32 position 0.100" (2.54mm)
Conn, Header, 32Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-116-07-G-D .
TE Connectivity1-826632-6
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Bag

Descriptions

Descriptions of Samtec DW-16-12-G-D-700 provided by its distributors.

Board Stackers & Spacers, Pin Header, 17.78 mm, 32 Contacts, Solder, 2 Rows, 2.54 mm, DW Series
Conn Board Stacker HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
"Flexible Board Stacking Header with Fixed Tail Length
Header, 2.54 Mm, Through Hole, 32 Contacts; Product Range:Dw Series; No. Of Contacts:32Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. DW-16-12-G-D-700

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DW-16-12-G-D-700.