Samtec CLT-108-01-F-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount, Tiger Claw CLT
$ 1.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-108-01-F-D.

Farnell

Datasheet1 page9 years ago
Technical Drawing1 page9 years ago

Toby Electronics

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.46%

CAD Models

Download Samtec CLT-108-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.237
$ 1.551
Stock
4,966
4,984
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
2 mm
2 mm
Number of Positions
-
16
Number of Rows
2
2
Mount
-
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Solder, SQW Series, Phosphor Bronze
Push-Pull,Receptacle 2mm 2 16pin 1A 380nm gold Black SMD mount 16.19mm*4.191mm*4.19mm
Amphenol Communications Solutions63453-116LF
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
HIROSE ELECTRICA3-16DA-2SV(71)
Hirose 2mm Pitch 16-Pin Dual Row Receptacle, Wire-to-Board, A3 Series, Right Angle, SMD

Descriptions

Descriptions of Samtec CLT-108-01-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount, Tiger Claw CLT
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
Push-Pull Receptacle 2mm 2 16-Pin 4.1A 76nm Gold Black TH 16mm × 4mm
2.00 mm Tiger Claw Rugged Reliable Dual
BTB CONN, RCPT, 16POS, 2ROW, 2MM;
CONN RCPT 16POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT10801FD