Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLP-112-02-F-D-BE

PCB Receptacle, Bottom Entry, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-112-02-F-D-BE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Newark

Sager Electronics

Farnell

Inventory History

3 month trend:
-30.16%

CAD Models

Download Samtec CLP-112-02-F-D-BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.14
$ 2.335
$ 2.335
Stock
366
12,169
12,169
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
24
24
24
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 12+12 contacts"
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, single polarised, gold
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount
Board-To-Board Connector, Dual Entry, Ar; |Harwin M50-3151242
TE Connectivity5-104550-2
Connector, Rcpt, 20Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104550-2

Descriptions

Descriptions of Samtec CLP-112-02-F-D-BE provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount
Samtec 1.27mmpitch12pDouble row female row mother, CLPseries, right angle, surface
Conn Socket Strip SKT 24 POS 1.27mm Solder ST Bottom Entry SMD TIGER CLAW™ Tube
Conn, Rcpt, 24Pos, 2Row, 1.27Mm Rohs Compliant: Yes
Samtec CLP-112-02-F-D-BE 基板接続用ソケット
RS APAC
SMT MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP-112-02-F-D-BE .
  • CLP11202FDBE