Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3151242

Board-To-Board Connector, Dual Entry, Ar; |Harwin M50-3151242
$ 3.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3151242.

IHS

Datasheet1 page10 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-9.11%

CAD Models

Download Harwin M50-3151242 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.725
$ 2.79
$ 2.79
Stock
966
101
101
Authorized Distributors
6
6
6
Gender
Female
-
-
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
24
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount
Board-Board Connector Receptacle, 20Way,; |Harwin M50-3151042
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, Archer M50 Series
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 10+10 contacts"
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount, CLP Series

Descriptions

Descriptions of Harwin M50-3151242 provided by its distributors.

Board-To-Board Connector, Dual Entry, Ar; |Harwin M50-3151242
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, low profile
Bottom or Top Entry,Push-Pull,Receptacle 2 24pin Push-pull type Female Socket Black SMD,P=1.27mm SMD mount
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
1.27mm (0.05) Pitch DIL Vertical SMT So
12+12 POS. FEMALE DIL VERTICAL
SOCKET, DUAL ENTRY SMT 1.27MM 24WAY; Pitch Spacing: 1.27mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold P

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50-3151242.